
Industrial digital panel meter featuring a 5-character per row display. Panel mount design with screw termination. Rated IP65 for water resistance and dust tightness, operating between 0°C and 50°C. UL and CE approvals confirm compliance. Dimensions include a 104.1mm depth and 0.65lb weight.
Red Lion PAXD0000 technical specifications.
| Approvals | UL, CE |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXD0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
