Red Lion PSA2B000 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PSA2B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.