Red Lion PSAC0025 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Package Quantity | 1 |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PSAC0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.