Red Lion PSAFP200 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PSAFP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.