Red Lion PSAH0000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PSAH0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.