Red Lion PSDR0100 technical specifications.
| Approvals | CE, cULus, cURus |
| Depth | 0.197inch |
| Efficiency | 80% |
| Height | 4.5inch |
| Isolation Voltage | 3kV |
| Length | 3.89inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 24W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 24W |
| Package Quantity | 1 |
| Series | PSDR |
| Termination | Screw |
| Voltage - Output 1 | 24V |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PSDR0100 to view detailed technical specifications.
No datasheet is available for this part.