
Radial leaded surge protector with 1 channel, featuring 100nF capacitance and 47 Ohm resistance. Designed for through-hole mounting with solder termination, this component is rated for 250V DC. Suitable for 20AWG wire/cable gauge, it is supplied in bulk packaging.
Red Lion SNUB0000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| ESD Protection | No |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 47R |
| Series | SNUB |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SNUB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
