Red Lion ST-PS-024-05 technical specifications.
| Approvals | CE, cULus, CB |
| Efficiency | 84% |
| Height | 4.93inch |
| Length | 4.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | Sixnet Automation |
| Voltage - Output 1 | 24V |
| Width | 2.58inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ST-PS-024-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.