Red Lion SWITCH08 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Series | Sixnet® Networking |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SWITCH08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
