Red Lion TMPRT002 technical specifications.
| Max Operating Temperature | 450°C |
| Mount | Cable |
| Primary Type | TEMPERATURE SENSOR |
| Series | TMPRT |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TMPRT002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.