55W AC/DC plug-in adapter, single output, 24V at 2.3A. This switching desktop adapter operates from 90-264V AC input, featuring a fixed output voltage and a maximum output power of 55W. It includes overload and short circuit protection, with an 80% typical efficiency and a 0°C to 40°C operating temperature range. The adapter utilizes an IEC 320-C8 input connector and a center-positive cylindrical female output connector with 2.54x5.49 mm diameters.
Red Rocket LVC55SG24E technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.3A |
| Maximum Output Power | 55W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5(rms)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 40(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
Download the complete datasheet for Red Rocket LVC55SG24E to view detailed technical specifications.
No datasheet is available for this part.