Red Rocket VLT60-3000 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 8|3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.4(rms)A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 65mV|1%|1% |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Red Rocket VLT60-3000 to view detailed technical specifications.
No datasheet is available for this part.