Regulated AC/DC plug-in adapter delivering a fixed 12V output at up to 3A, providing 45W maximum power. Features single output, desktop adapter style, and 90-264V AC input range. Operates efficiently with 90% minimum efficiency and includes overload, short circuit, and over-voltage protection. Input connector is IEC 320-C8, output is a cylindrical female connector with center positive polarity and 2.54x5.49 mm diameters.
Red Rocket ZVC36FS12E technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 1.1(rms)A |
| Efficiency | 90(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 40(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Red Rocket ZVC36FS12E to view detailed technical specifications.
No datasheet is available for this part.