Redapt ADU100405 technical specifications.
| Body Material | Brass |
| Inside Diameter | 14mm |
| Length | 38.5mm |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt ADU100405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
