Redapt is a manufacturer specializing in custom engineered connectors and interconnect solutions.

WASHER, NYLON, EX, M20, PK5; External Diameter: 30.5mm; Fastener Material: Nylon (Polyamide); Material: Nylon; Thread...
LOCKNUT, EX, 1/2"NPT, PK5 - More Details
WASHER, NYLON, EX, M16, PK5; External Diameter: 26mm; Fastener Material: Nylon (Polyamide); Material: Nylon; Thread...
REDAPT LOCKNUT BRASS M32 LOCKNUT, EX, M32, PK5
WASHER, NYLON EX M40 PK5; Internal Diameter:-; External Diameter:56mm; Fastener Material:Nylon (Polyamide); Product Range:-; Material:Nylon; Thread Size:M40; Thread Size - Metric:M40; Thread Type:Metric
EARTH TAG, BANJO EX M25 PK5
REDAPT IPWSHRRFM25 WASHER, FIBRE, EX, M25, PK5
REDAPT DOME HD PLUGM20 Plug, EEX, Hex Head, Nylon (Polyamide), 16 mm, M20
Reducer, M32/M25
WASHER, NYLON, EX, PG16, PK5 - External Diameter:22.5mm; Fastener Material:Nylon; SVHC:No SVHC (19-Dec-2011); Material:Nylon; Thread Size:PG16;
REDAPT LOCKNUT BRASS M25 LOCKNUT, EX, M25, PK5
REDAPT RDU100504 REDUCER, M25/M20
REDAPT ADU102904 ADAPTOR, 1/2NPT / M20
REDAPT RDU100604 REDUCER, M32/M20
REDAPT LOCKNUT BRASS M16 LOCKNUT, EX, M16, PK5
REDAPT P/S.ETAGM32 Ground Lug Terminal, M32, Brass
Washer, Nylon, Ex, 1/2"NPT, PK5
REDAPT HEX,HD,PLUGM25 PLUG HEX HEAD, EX, M25
WASHER, NYLON, EX, M25, PK5 - External Diameter:38mm; Fastener Material:Nylon; Thread Type:Metric; SVHC:No SVHC (19-Dec-2011); Material:Nylon;
REDAPT IPWSHRRFM20 WASHER, FIBRE, EX, M20, PK5