Redapt ADU108304 technical specifications.
| Body Material | Brass |
| Height | 38.5mm |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Redapt ADU108304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
