Redapt RDU100605 technical specifications.
| Body Material | Brass |
| Inside Diameter | 37.6mm |
| Length | 26mm |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt RDU100605 to view detailed technical specifications.
No datasheet is available for this part.