
Gasket; NEMA 4X; 2-Hole Mnt; for 3410-0000/3410-0010/3410-0020/722-0001/732-0004
Redington Counters 5003-010 technical specifications.
| Approvals | UL, CE, NEMA |
| Package/Case | 0001 |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5003 |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 5003-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
