The RS9110-N-11-02 is an industrial quad-function IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 58 terminals and a quad terminal position. The JEDEC package code is R-XQMA-N58, with a width of 12.9mm and a length of 13.7mm. This IC is designed for industrial applications and operates on a 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 58 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N58 |
| Width | 12.9 |
| Length | 13.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |