Redpine Signals RS9113-N00-D0C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 14 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Redpine Signals RS9113-N00-D0C to view detailed technical specifications.
No datasheet is available for this part.