Redpine Signals RS9116N-SB00-AA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N79 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Redpine Signals RS9116N-SB00-AA1 to view detailed technical specifications.
No datasheet is available for this part.