
Regal Beloit Genteq 40L6472 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 0.06inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 13mR |
| Length | 1.25inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Series | 40L Series |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 550mV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 40L6472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
