Regal Beloit Genteq 42L3333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 21.4mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | 42L Series |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L3333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.