
This 2.5uF capacitor features a polypropylene dielectric and an equivalent series resistance of 98.4 milliohms. It operates within a temperature range of -40°C to 70°C and has a voltage rating of 600V AC. The capacitor's lead pitch measures 20.57mm.
Regal Beloit Genteq 97F8242 technical specifications.
| Capacitance | 2.5uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 98.4mR |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F8242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.