Regal Beloit Genteq 97F9895 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F9895 to view detailed technical specifications.
No datasheet is available for this part.