Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Releco C10A10BX24AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 45mA |
| Coil Resistance | 773R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C10A10BX24AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
