Releco C10A10X12D technical specifications.
| Coil Current | 53mA |
| Coil Resistance | 224R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 28.8mm |
| Reach SVHC Compliant | No |
| Resistance | 224R |
| Throw Configuration | SPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Releco C10A10X12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
