Releco C2-A20X24D technical specifications.
| Coil Current | 54mA |
| Coil Power | 1.3W |
| Coil Resistance | 433R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco C2-A20X24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
