Releco C3-R2012D technical specifications.
| Coil Current | 41mA |
| Coil Resistance | 137R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 58.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Resistance | 137R |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco C3-R2012D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
