Releco C7A20X24D technical specifications.
| Coil Current | 43mA |
| Coil Power | 900mW |
| Coil Resistance | 174R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C7A20X24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.