Datasheets.com
Datasheets.com
RELECO         C9-A41FX24D             General Purpose Relay, C9 Series, Power, 4PDT, 24 VDC, 5 A
Releco

C9-A41FX24D

RELECO C9-A41FX24D General Purpose Relay, C9 Series, Power, 4PDT, 24 VDC, 5 A

Quick Jump:

Technical Specifications

Releco C9-A41FX24D technical specifications.

General

Coil Current
43mA
Coil Power
900mW
Coil Resistance
594R
Coil Voltage (DC)
24V
Contact Current Rating
5A
Contact Material
Gold
Reach SVHC Compliant
No
Relay Type
General Purpose
Throw Configuration
4PDT

Compliance

RoHS
Compliant

Datasheet

Releco C9-A41FX24D Datasheet

Download the complete datasheet for Releco C9-A41FX24D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.