Releco C9-A41X24A technical specifications.
| Coil Current | 50mA |
| Coil Power | 1W |
| Coil Resistance | 174R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C9-A41X24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.