Releco S-12 technical specifications.
| Current Rating | 5A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Releco S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
