Releco S3-S+S3-BC+S3-C technical specifications.
| Color | Blue |
| Current Rating | 10A |
| Mount | DIN Rail, PCB, Solder |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 38mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Releco S3-S+S3-BC+S3-C to view detailed technical specifications.
No datasheet is available for this part.