Releco S7M technical specifications.
| Color | Blue |
| Current Rating | 10A |
| Mount | DIN Rail, PCB, Solder |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | QRC |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Releco S7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.