Releco S9-M technical specifications.
| Current Rating | 6A |
| Reach SVHC Compliant | No |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Releco S9-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
