Relpol SA R15-2013-23-5024-WTL technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Relpol SA R15-2013-23-5024-WTL to view detailed technical specifications.
No datasheet is available for this part.