The RM84-3012-25-1024 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 24VDC and a coil current of 16.66mA. The coil resistance is 1.44K ohms. The relay has a minimum dropout voltage of 3.6VDC and can switch up to 400VAC and 15A. It is mounted through a hole and has a PC pin termination style with 8 terminals. The operate time is 7ms. The relay is packaged in a DIP type and has a temperature range of -40 to 85 degrees Celsius.
Relpol SA RM84-3012-25-1024 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.66mA |
| Coil Resistance | 1.44KOhm |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-1024 to view detailed technical specifications.
No datasheet is available for this part.