This relay features a DPDT contact arrangement with a 2 Form C contact form, and is rated for a DC coil voltage of 24V and a coil current of 16.66mA. The relay has a coil resistance of 1.44K and a minimum dropout voltage of 3.6VDC. It can switch up to 400V AC and 15A, and is available in a DIP package with a through hole mount. The relay operates between -20°C and 70°C.
Relpol SA RM84-3012-25-1024-01 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.66mA |
| Coil Resistance | 1.44KOhm |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-1024-01 to view detailed technical specifications.
No datasheet is available for this part.