Relpol SA RM96-3211-35-1012 technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 8A |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Coil Current | 18.18mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 660Ohm |
| Max Power Rating | 2kVA |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM96-3211-35-1012 to view detailed technical specifications.
No datasheet is available for this part.