Renata 329 technical specifications.
| Battery Size | 329 |
| Body Diameter | 7.9mm |
| Capacity | 37mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Black |
| Height | 3.1mm |
| Lead Free | Contains Lead |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Weight | 0.58g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
