Renata 337 technical specifications.
| Battery Size | 337 |
| Body Diameter | 4.8mm |
| Capacity | 8mAh |
| Chemistry/Technology | Silver Oxide |
| Depth | 1.6mm |
| Diameter | 137mm |
| Height | 1.65mm |
| Output Voltage | 1.55V |
| Outside Diameter | 4.8mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Weight | 0.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
