Renata 341 technical specifications.
| Battery Size | 341 |
| Capacity | 15mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Natural |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Output Voltage | 1.55V |
| Package Quantity | 5 |
| Thickness | 1.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.