Renata 346 technical specifications.
| Body Diameter | 7.9mm |
| Capacity | 9.5mAh |
| Chemistry/Technology | Silver Oxide |
| Depth | 1.2mm |
| Diameter | 7.9mm |
| Height | 1.25mm |
| Mount | External |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Voltage | 1.55V |
| Weight | 0.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
