Renata 357-TS technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Silver Oxide |
| Lead Free | Lead Free |
| Output Voltage | 1.55V |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 1.55V |
| RoHS | Compliant |
Download the complete datasheet for Renata 357-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.