
Primary battery, silver oxide chemistry, delivering 1.55V output voltage with a 20mAh capacity. Features a 6.8mm diameter and 2.15mm height, weighing 0.31g. Ideal for applications requiring a stable, long-lasting power source.
Renata 364 technical specifications.
| Battery Size | 364 |
| Body Diameter | 6.8mm |
| Capacity | 20mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Black, Yellow |
| Diameter | 6.8mm |
| Height | 2.15mm |
| Output Voltage | 1.55V |
| Outside Diameter | 6.8mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Voltage | 1.55V |
| Weight | 0.31g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 364 to view detailed technical specifications.
No datasheet is available for this part.
