Renata 366 technical specifications.
| Battery Size | 366 |
| Body Diameter | 11.6mm |
| Capacity | 40mAh |
| Chemistry/Technology | Silver Oxide |
| Depth | 1.6mm |
| Diameter | 15.9mm |
| Height | 1.65mm |
| Length | 279mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 0.75g |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.