
Primary battery featuring silver oxide chemistry, delivering a stable 1.55V output voltage. This button cell offers a 50mAh capacity with a 11.6mm diameter and 2.05mm height. Designed for reliable power, it operates on zinc/monovalent silver oxide technology.
Renata 381 technical specifications.
| Battery Size | 381 |
| Body Diameter | 11.6mm |
| Capacity | 50mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.05mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 0.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 381 to view detailed technical specifications.
No datasheet is available for this part.
