Renata 386 technical specifications.
| Battery Size | 386 |
| Capacity | 130mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 4.2mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 1.65g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
