Renata 390 technical specifications.
| Battery Size | 390 |
| Body Diameter | 11.6mm |
| Capacity | 80mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 11.6mm |
| Gender | Male |
| Height | 3.1mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Voltage | 1.55V |
| Weight | 1.14g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
